Turck Galvanic Barrier, Analogue, IECEx/ATEX

This image is representative of the product range

Subtotal (1 unit)*

$1,037.64

(exc. GST)

$1,141.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,037.64

*price indicative

RS Stock No.:
808-6526
Mfr. Part No.:
IM35-11EX-HI/24VDC
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Galvanic Barrier

Number of Channels

1

Barrier Type

Galvanic Barrier

Mount Type

DIN Rail

Hazardous Area Certification

IECEx/ATEX

Terminal Type

Screw

Safety Current Resistance

528Ω

IP Rating

IP20

Supply Voltage

24V dc

Maximum Safety Voltage

250V

Signal Type

Analogue

Minimum Operating Temperature

-25°C

Maximum Safety Current

60mA

Maximum Operating Temperature

70°C

Standards/Approvals

UL 94 V-0, SIL2, TÜV 06 ATEX 553057 X, TÜV 03 ATEX 2311

Series

IM35-11EX-HI/24VDC

COO (Country of Origin):
DE

Isolating Transducer


Professional range of galvanically isolated Isolating transducers for the transmission of a unattenuated output signal to the non-Ex area. This series is environmentally versatile and comes with a variety of approvals, meaning the IM signal conditioning series can be installed in a comprehensive range of applications

Features of the IM Isolating Transducer Series

Suitable for Zone 2 installation

Safety Integrity Level (SIL) 2

Removable screw-termination terminal blocks, with 2mm test box

Complete galvanic isolation

4 - 20mA input & output circuits

Supports HART communication and 2-wire active & passive 3-wire transmitters

Connection for HART handheld unit supported

Turck Banner DIN Rail Mounting


Standards

ATEX, IECEx, FM, UL, GOST

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy