Turck Galvanic Barrier, IECEx/ATEX

Subtotal (1 unit)*

$1,925.09

(exc. GST)

$2,117.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,925.09

*price indicative

RS Stock No.:
808-6550
Mfr. Part No.:
IM21-14EX-CDTRI
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Number of Channels

1

Product Type

Galvanic Barrier

Barrier Type

Galvanic Barrier

Mount Type

DIN Rail

Hazardous Area Certification

IECEx/ATEX

Safety Current Resistance

900Ω

Terminal Type

Screw

IP Rating

IP20

Supply Voltage

125V dc, 20V dc

Maximum Safety Current

8.2mA

Minimum Operating Temperature

-25°C

Maximum Safety Voltage

250V

Maximum Operating Temperature

70°C

Standards/Approvals

EN 60947-5-6 (NAMUR)

Series

IM21

COO (Country of Origin):
DE

Turck Galvanic Barrier, 1 Channel, 20 to 125V DC Supply Voltage Range - IM21-14EX-CDTRI


Beef up the safety of your applications with this galvanic barrier from Turck. It monitors the frequencies, rotation speeds and pulse trains of your equipment, ensuring they stay in safe ranges to prevent damage and injuries. An LCD display shows the values clearly, so you can see at a glance how things are ticking over. You can access up to 8,000 stored readings thanks to the brainpower of the integrated ring memory. The tool's robust ABS housing resists chemicals and abrasion, so it's a long-lasting device that can stand up to the demands of harsh industrial environments.

• Light weight of only 249g to place minimal strain on your equipment

• Self-extinguishing housing for safety in the event of a fire

• Broad operating temperature range between -25°C and +70°C for use in tough conditions

Applications


• Medical equipment

• Automated factory processes

• Industrial motors

• Food and beverage processing

How do I know when something's wrong with this galvanic barrier?


LED status indicators alert you to faults, making troubleshooting a breeze.

Is it safe to handle this galvanic barrier?


Yes, its IP20 rating means it's touchproof and protected against objects larger than 12mm to prevent electric shock.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy