Turck 2 Channel Galvanic Barrier, Analogue, IECEx/ATEX

Subtotal (1 unit)*

$1,050.36

(exc. GST)

$1,155.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,050.36

*price indicative

RS Stock No.:
808-6557
Mfr. Part No.:
IM31-22EX-U
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Number of Channels

2

Product Type

Galvanic Barrier

Barrier Type

Galvanic Barrier

Mount Type

DIN Rail

Hazardous Area Certification

IECEx/ATEX

IP Rating

IP20

Supply Voltage

20V ac, 250V ac

Minimum Operating Temperature

-25°C

Maximum Safety Current

1mA

Signal Type

Analogue

Maximum Safety Voltage

250V

Maximum Operating Temperature

70°C

Standards/Approvals

TÜV 04 ATEX 2679, TÜV 06 ATEX 553387 X

Series

IM

Turck Galvanic Barrier, Analogue Signal Isolator Type, Reverse Polarity Protection - IM31-22EX-U


Looking for an easy way to limit crosstalk in your electrical system? Mute the volume with this Turck galvanic barrier. Thanks to built-in isolation, it keeps your signals crystal-clear by removing any noise and interference between the input and output channels. To prevent energy loss to connected equipment, the voltage remains constant in the range of 0 to 10V. A broad operating temperature scope of -25°C to +70°C means the device holds its own in demanding environments.

Features & Benefits


• Light weight of 136g to limit the strain on your setup

• IP20-rated, demonstrating it's finger-safe and protected against objects larger than 12mm

• Mountable on a panel or 35mm DIN rail for flexible use

Applications


• Industrial control networks

• Power distribution

• Digital data collection

• IT infrastructure

Can this galvanic barrier withstand voltage surges?


Yes. This product is tested up to 2.5kV, holding off damage caused by sudden voltage surges.

What are the dimensions of this device?


It measures 104 (L) x 18 (W) x 110mm (D) to maximise available space on busy rails.

Analogue Signal Transmitter


Professional range of galvanically isolated Analogue Signal Transmitters. Supports the transmission of analogue signals from an Ex zone to a non-Ex Zone. This series is environmentally versatile and comes with a variety of approvals, meaning the IM signal conditioning series can be installed in a comprehensive range of applications

Features of the IM Analogue Signal Isolator Series

Suitable for installation in Zone 2 environments

Complete Galvanic isolation

Supports 2 - 10V or 4 - 20mA inputs & 2x 4 - 20mA outputs

Short circuit-proof outputs

LED Indication of operational status for quick reference

Turck Banner DIN Rail Mounting


Standards

ATEX, IECEx, CSA, FM, UL, TIIS, GOST

  • RS Stock No. 8086541
  • Mfr. Part No. IM35-22EX-HI/24VDC
Each
$1,479.42
  • RS Stock No. 8086548
  • Mfr. Part No. IM31-22EX-I
Each
$1,082.30
  • RS Stock No. 8086535
  • Mfr. Part No. IM1-231EX-R
Each
$649.49
  • RS Stock No. 8086538
  • Mfr. Part No. IM33-22EX-HI/24VDC
Each
$1,526.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy