Turck Galvanic Barrier, IECEx/ATEX
- RS Stock No.:
- 808-6522
- Mfr. Part No.:
- IM33-11EX-HI/24VDC
- Brand:
- Turck
Subtotal (1 unit)*
$880.26
(exc. GST)
$968.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $880.26 |
*price indicative
- RS Stock No.:
- 808-6522
- Mfr. Part No.:
- IM33-11EX-HI/24VDC
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Number of Channels | 1 | |
| Product Type | Galvanic Barrier | |
| Barrier Type | Galvanic Barrier | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | IECEx/ATEX | |
| Safety Current Resistance | 331Ω | |
| IP Rating | IP20 | |
| Supply Voltage | 24V dc | |
| Maximum Safety Current | 95mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Safety Voltage | 250V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | SIL 2 acc. to EXIDA FMEDA, TÜV 06 ATEX 552977 X, TÜV 00 ATEX 1595 | |
| Series | IM | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Number of Channels 1 | ||
Product Type Galvanic Barrier | ||
Barrier Type Galvanic Barrier | ||
Mount Type DIN Rail | ||
Hazardous Area Certification IECEx/ATEX | ||
Safety Current Resistance 331Ω | ||
IP Rating IP20 | ||
Supply Voltage 24V dc | ||
Maximum Safety Current 95mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Safety Voltage 250V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals SIL 2 acc. to EXIDA FMEDA, TÜV 06 ATEX 552977 X, TÜV 00 ATEX 1595 | ||
Series IM | ||
- COO (Country of Origin):
- DE

Turck Galvanic Barrier, Isolating Transducer Type, 250V Maximum Voltage - IM Series - IM33-11EX-HI/24VDC
Need an intrinsically safe signal transmission solution for hazardous work areas? Reach for this single-channel galvanic barrier from Turck. For safety, it builds a 2.5kV blockade between the input and output. This prevents sudden power spikes that can lead to hazards such as fire outbreaks and electric shock in potentially explosive settings. The unit's HART interface enables bi-directional communication, meaning you can transmit and receive signals simultaneously – a feature that's handy for closed-loop control systems.
Features & Benefits
• Withstands operating temperatures between -25°C and +70°C, making it a sound choice for challenging conditions
• Consumes just 2.2W of power during operation, so it's an energy-efficient component
• IP20 rating tells you it's finger-safe as it's protected from objects larger than 12.5mm in size
• DIN rail or panel mounting options to fit your design needs
Applications
• Oil and gas plants
• Mining industry
• Process control facilities
What kind of hazardous areas can I use this galvanic barrier in?
It's designed for use in a Zone 2 hazardous area. This is an environment where there's a low risk of air coming together with flammable substances to form an explosive atmosphere during normal operation.
Isolating Transducer
Professional range of galvanically isolated Isolating transducers for the transmission of a unattenuated output signal to the non-Ex area. This series is environmentally versatile and comes with a variety of approvals, meaning the IM signal conditioning series can be installed in a comprehensive range of applications
Features of the IM Isolating Transducer Series
Suitable for Zone 2 installation
Safety Integrity Level (SIL) 2
Removable screw-termination terminal blocks, with 2mm test box
Complete galvanic isolation
4 - 20mA input & output circuits
Supports HART communication and 2-wire active & passive 3-wire transmitters
Connection for HART handheld unit supported
Turck Banner DIN Rail Mounting
Standards
ATEX, IECEx, FM, UL, GOST
