onsemi, 14V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 805-0182
- Mfr. Part No.:
- 1N5244BTR
- Brand:
- onsemi
2400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$0.078
(exc. GST)
$0.086
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 1200 | $0.078 | $15.60 |
1400 - 2400 | $0.076 | $15.20 |
2600 + | $0.075 | $15.00 |
*price indicative
- RS Stock No.:
- 805-0182
- Mfr. Part No.:
- 1N5244BTR
- Brand:
- onsemi
Related links
- onsemi, 14V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 14V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- onsemi, 15V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 4.7V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 12V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 4.3V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 2.4V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35