Vishay, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- RS Stock No.:
- 818-5310
- Mfr. Part No.:
- TZM5244B-GS08
- Brand:
- Vishay
Available for back order.
Price (ex. GST) Each (In a Pack of 250)
$0.091
(exc. GST)
$0.10
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
250 - 500 | $0.091 | $22.75 |
750 - 1000 | $0.089 | $22.25 |
1250 + | $0.088 | $22.00 |
*price indicative
- RS Stock No.:
- 818-5310
- Mfr. Part No.:
- TZM5244B-GS08
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, TZM52xxB Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Very high stability
Low reverse current level
Tolerance ±5%
AEC-Q101 qualified
Very sharp reverse characteristic
Very high stability
Low reverse current level
Tolerance ±5%
AEC-Q101 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 14V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-80 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 9mA |
Maximum Zener Impedance | 15Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 3.7 x 1.6 x 1.6mm |
Typical Voltage Temperature Coefficient | 0.082%/K |
Maximum Operating Temperature | +175 °C |
Related links
- Vishay, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 18V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 2.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 27V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 36V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 2.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-80