onsemi 1, 27 V Zener Diode, Single 300 mW 5 % Surface 2-Pin SOD-323

This image is representative of the product range

Bulk discount available

Subtotal (1 tape of 200 units)*

$11.00

(exc. GST)

$12.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
200 - 600$0.055$11.00
800 - 1400$0.054$10.80
1600 +$0.053$10.60

*price indicative

Packaging Options:
RS Stock No.:
802-4596
Mfr. Part No.:
MM3Z27VT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

27V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

300mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

2mA

Maximum Zener Impedance

80Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

50nA

Maximum Operating Temperature

150°C

Height

1mm

Length

2.7mm

Standards/Approvals

No

Series

MM3Z

Automotive Standard

No

Typical Voltage Temperature Coefficient

25.3mV/K

Zener Diodes 300mW, MM3Z, SZMM3Z Series, ON Semiconductor


Surface Mount case: SOD-323 (SC-76)

Zener Diodes, ON Semiconductor


Related links