onsemi, 27V Zener Diode 7% 300 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 687-8187
- Mfr. Part No.:
- BZX84C27LT1G
- Brand:
- onsemi
2325 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.144
(exc. GST)
$0.158
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 725 | $0.144 | $3.60 |
750 - 1475 | $0.14 | $3.50 |
1500 + | $0.138 | $3.45 |
*price indicative
Related links
- onsemi, 27V Zener Diode 7% 300 mW SMT 3-Pin SOT-23
- onsemi, 5.6V Zener Diode 7% 300 mW SMT 3-Pin SOT-23
- onsemi, 27V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- Nexperia Dual, 27V Zener Diode, Dual ±2% 300 mW SMT 3-Pin SOT-23, TO-236AB
- ROHM, 27V Zener Diode 250 mW SMT 3-Pin SOT-23
- onsemi, 27V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 27V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi Dual, 27V Zener Diode, Common Anode 40 W SMT 3-Pin SOT-323