- RS Stock No.:
- 544-9832
- Mfr. Part No.:
- MMSZ27T1G
- Brand:
- onsemi
1150 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.188
(exc. GST)
$0.207
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 700 | $0.188 | $9.40 |
750 - 1450 | $0.183 | $9.15 |
1500 + | $0.181 | $9.05 |
*price indicative
Related links
- onsemi, 27V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 27V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Diodes Inc, 27V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 27V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 68V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123