onsemi, 27V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 145-3315
- Mfr. Part No.:
- MM5Z27VT1G
- Brand:
- onsemi
Available for back order.
Price (ex. GST) Each (On a Reel of 3000)
$0.06
(exc. GST)
$0.07
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.06 | $180.00 |
6000 - 9000 | $0.059 | $177.00 |
12000 + | $0.058 | $174.00 |
*price indicative
- RS Stock No.:
- 145-3315
- Mfr. Part No.:
- MM5Z27VT1G
- Brand:
- onsemi
Related links
- onsemi, 27V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 27V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 27V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- Vishay, 27V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Diodes Inc, 27V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Nexperia, 27V Zener Diode ±5% 300 mW SMT 2-Pin SOD-523
- onsemi, 20V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 16V Zener Diode 5% 500 mW SMT 2-Pin SOD-523