Nexperia, 27V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 146-0443
- Mfr. Part No.:
- BZX384-C27,115
- Brand:
- Nexperia
9300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.036
(exc. GST)
$0.04
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.036 | $108.00 |
6000 - 9000 | $0.035 | $105.00 |
12000 + | $0.034 | $102.00 |
*price indicative
- RS Stock No.:
- 146-0443
- Mfr. Part No.:
- BZX384-C27,115
- Brand:
- Nexperia
Related links
- Nexperia, 27V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- Nexperia, 27V Zener Diode ±5% 300 mW SMT 2-Pin SOD-523
- Nexperia, 20V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- Nexperia, 7.2V Zener Diode ±5% 300 mW SMT 2-Pin SOD-323
- Nexperia, 27V Zener Diode ±5% 550 mW SMT 2-Pin SC-90, SOD-323F
- onsemi, 27V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- Nexperia, 27V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 39V Zener Diode ±5% 300 mW SMT 2-Pin SC-76, SOD-323