onsemi, 11V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 793-0891
- Mfr. Part No.:
- MMSZ4698T1G
- Brand:
- onsemi
3000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.099
(exc. GST)
$0.109
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 700 | $0.099 | $9.90 |
800 - 1400 | $0.098 | $9.80 |
1500 + | $0.097 | $9.70 |
*price indicative
Related links
- onsemi, 11V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 11V Zener Diode 5% 500 mW SMT 3-Pin SOD-123
- Diodes Inc, 11V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 11V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 11V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123