- RS Stock No.:
- 145-3430
- Mfr. Part No.:
- MMSZ11T1G
- Brand:
- onsemi
Available for back order.
Price (ex. GST) Each (On a Reel of 3000)
$0.038
(exc. GST)
$0.042
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.038 | $114.00 |
6000 - 9000 | $0.037 | $111.00 |
12000 + | $0.036 | $108.00 |
*price indicative
- RS Stock No.:
- 145-3430
- Mfr. Part No.:
- MMSZ11T1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Zener Diodes 500mW, MM5ZxxxT1G / SZMM5ZxxxT1G Series, ON Semiconductor
Surface Mount case: SOD-523
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 11V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-123 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 20Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 2.84 x 1.8 x 1.25mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Related links
- onsemi, 11V Zener Diode 5% 500 mW SMT 3-Pin SOD-123
- onsemi, 11V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 11V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 11V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 11V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 11V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 11V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123