Diodes Inc, 11V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 751-3676
- Mfr. Part No.:
- BZT52C11-7-F
- Brand:
- DiodesZetex
7750 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 250)
$0.059
(exc. GST)
$0.065
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
250 - 500 | $0.059 | $14.75 |
750 - 1250 | $0.058 | $14.50 |
1500 + | $0.057 | $14.25 |
*price indicative
- RS Stock No.:
- 751-3676
- Mfr. Part No.:
- BZT52C11-7-F
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 11V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 11V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 11V Zener Diode 5% 500 mW SMT 3-Pin SOD-123
- Diodes Inc, 13V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 30V Zener Diode 5% 500 mW SMT 2-Pin SOD-123