- RS Stock No.:
- 791-6191
- Mfr. Part No.:
- MMSZ4702T1G
- Brand:
- onsemi
Price (ex. GST) Each (In a Pack of 100)
$0.102
(exc. GST)
$0.112
(inc. GST)
Available for back order.
Units | Per unit | Per Pack* |
---|---|---|
100 - 700 | $0.102 | $10.20 |
800 - 1400 | $0.101 | $10.10 |
1500 + | $0.099 | $9.90 |
*price indicative
Related links
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- ON Semiconductor, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 15V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SMA
- Diodes Inc, 15V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 200 mW SMT 2-Pin SOD-323