onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SMA
- RS Stock No.:
- 805-8802
- Mfr. Part No.:
- SZ1SMA5929BT3G
- Brand:
- onsemi
4200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.88
(exc. GST)
$0.97
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 1225 | $0.88 | $22.00 |
1250 - 2475 | $0.858 | $21.45 |
2500 + | $0.844 | $21.10 |
*price indicative
Related links
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SMA
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 15V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- onsemi, 15V Zener Diode ±5% 1.5 W SMT 2-Pin SMA (CASE 403D)
- Vishay, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Taiwan Semi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123F