onsemi, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 791-6189
- Mfr. Part No.:
- MMSZ4688T1G
- Brand:
- onsemi
34300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.082
(exc. GST)
$0.09
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 700 | $0.082 | $8.20 |
800 - 1400 | $0.081 | $8.10 |
1500 + | $0.08 | $8.00 |
*price indicative
Related links
- onsemi, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Vishay, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 4.7V Zener Diode ±5% 200 mW SMT 2-Pin SOD-323F
- Diodes Inc, 4.7V Zener Diode 7% 500 mW SMT 2-Pin SOD-123
- onsemi, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 4.7V Zener Diode 2% 300 mW SMT 2-Pin SOD-323