onsemi, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 162-9446
- Mfr. Part No.:
- MMSZ4688T1G
- Brand:
- onsemi
34300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.045
(exc. GST)
$0.049
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.045 | $135.00 |
6000 - 9000 | $0.044 | $132.00 |
12000 + | $0.043 | $129.00 |
*price indicative
- RS Stock No.:
- 162-9446
- Mfr. Part No.:
- MMSZ4688T1G
- Brand:
- onsemi
Related links
- onsemi, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Vishay, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 4.7V Zener Diode ±5% 200 mW SMT 2-Pin SOD-323F
- Diodes Inc, 4.7V Zener Diode 7% 500 mW SMT 2-Pin SOD-123
- onsemi, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 4.7V Zener Diode 2% 300 mW SMT 2-Pin SOD-323