onsemi, 4.7V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 805-6925
- Mfr. Part No.:
- SZMM3Z4V7ST1G
- Brand:
- onsemi
2900 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.157
(exc. GST)
$0.173
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 700 | $0.157 | $15.70 |
800 - 1400 | $0.156 | $15.60 |
1500 + | $0.152 | $15.20 |
*price indicative
Related links
- onsemi, 4.7V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- onsemi, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323
- Nexperia, 4.7V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- onsemi, 4.7V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- onsemi, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 10V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- onsemi, 18V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- onsemi, 5.2V Zener Diode ±2% 300 mW SMT 2-Pin SOD-323