Diodes Inc, 2.7V Zener Diode 4% 500 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 770-4945
- Mfr. Part No.:
- DDZ2V7ASF-7
- Brand:
- DiodesZetex
2500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.083
(exc. GST)
$0.091
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 700 | $0.083 | $8.30 |
800 - 1400 | $0.081 | $8.10 |
1500 + | $0.079 | $7.90 |
*price indicative
- RS Stock No.:
- 770-4945
- Mfr. Part No.:
- DDZ2V7ASF-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 2.7V Zener Diode 4% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 2.4V Zener Diode 4% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 2.7V Zener Diode 7% 500 mW SMT 2-Pin SOD-123
- Nexperia, 2.7V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- Diodes Inc, 2.7V Zener Diode 7% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 2.7V Zener Diode 7% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 7.5V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 3V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F