Diodes Inc, 2.7V Zener Diode 7% 300 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 708-1867
- Mfr. Part No.:
- BZT52C2V7T-7
- Brand:
- DiodesZetex
2750 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.166
(exc. GST)
$0.183
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 700 | $0.166 | $8.30 |
750 - 1450 | $0.162 | $8.10 |
1500 + | $0.159 | $7.95 |
*price indicative
- RS Stock No.:
- 708-1867
- Mfr. Part No.:
- BZT52C2V7T-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 2.7V Zener Diode 7% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 2.7V Zener Diode 7% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 2.7V Zener Diode 7% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 18V Zener Diode 7% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 3V Zener Diode 7% 300 mW SMT 2-Pin SOD-523
- Nexperia, 2.7V Zener Diode 2% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 2.7V Zener Diode 4% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 2.7V Zener Diode 7% 350 mW SMT 3-Pin SOT-23