Taiwan Semi, 33V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 687-5484
- Mfr. Part No.:
- 1N4752A
- Brand:
- Taiwan Semiconductor
150 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.53
(exc. GST)
$0.58
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 1200 | $0.53 | $26.50 |
1250 - 6200 | $0.52 | $26.00 |
6250 + | $0.428 | $21.40 |
*price indicative
- RS Stock No.:
- 687-5484
- Mfr. Part No.:
- 1N4752A
- Brand:
- Taiwan Semiconductor
Related links
- Taiwan Semi, 33V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 33V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 27V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 15V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 24V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 20V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 47V Zener Diode 5% 1 W Through Hole 2-Pin DO-41