Taiwan Semi, 20V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 687-5465
- Mfr. Part No.:
- 1N4747A
- Brand:
- Taiwan Semiconductor
400 In AU stock for next working day delivery
700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
Was $0.18
You pay
$0.113
(exc. GST)
$0.124
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 1200 | $0.113 | $5.65 |
1250 - 2450 | $0.112 | $5.60 |
2500 + | $0.11 | $5.50 |
*price indicative
- RS Stock No.:
- 687-5465
- Mfr. Part No.:
- 1N4747A
- Brand:
- Taiwan Semiconductor
Related links
- Taiwan Semi, 20V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 20V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 27V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 15V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 24V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 47V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 33V Zener Diode 5% 1 W Through Hole 2-Pin DO-41