Taiwan Semi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 169-9126
- Mfr. Part No.:
- 1N4742A
- Brand:
- Taiwan Semiconductor
24697 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 5000)
$0.159
(exc. GST)
$0.175
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
5000 - 5000 | $0.159 | $795.00 |
10000 - 15000 | $0.155 | $775.00 |
20000 + | $0.153 | $765.00 |
*price indicative
- RS Stock No.:
- 169-9126
- Mfr. Part No.:
- 1N4742A
- Brand:
- Taiwan Semiconductor
Related links
- Taiwan Semi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 12V Zener Diode Array 1 W SMT SOD-123W
- onsemi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 12V Zener Diode 2% 500 mW SMT 2-Pin SOD-123F
- Taiwan Semi, 12V Zener Diode 2% 200 mW SMT 2-Pin SOD-523F
- Taiwan Semi, 24V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 27V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 15V Zener Diode 5% 1 W Through Hole 2-Pin DO-41