Taiwan Semi, 18V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 687-5462
- Mfr. Part No.:
- 1N4746A
- Brand:
- Taiwan Semiconductor
100 In AU stock for next working day delivery
350 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 50)
Was $0.504
You pay
$0.31
(exc. GST)
$0.34
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 1200 | $0.31 | $15.50 |
1250 - 2450 | $0.302 | $15.10 |
2500 + | $0.298 | $14.90 |
*price indicative
- RS Stock No.:
- 687-5462
- Mfr. Part No.:
- 1N4746A
- Brand:
- Taiwan Semiconductor
Related links
- Taiwan Semi, 18V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 18V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 18V Zener Diode Array 1 W SMT SOD-123W
- Taiwan Semi, 18V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- Taiwan Semi, 24V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 27V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 15V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41