onsemi, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 625-5795
- Mfr. Part No.:
- MMSZ3V3T1G
- Brand:
- onsemi
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.178
(exc. GST)
$0.196
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 700 | $0.178 | $8.90 |
750 - 1450 | $0.174 | $8.70 |
1500 + | $0.172 | $8.60 |
*price indicative
- RS Stock No.:
- 625-5795
- Mfr. Part No.:
- MMSZ3V3T1G
- Brand:
- onsemi
Related links
- onsemi, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Diodes Inc, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 3.3V Zener Diode ±5% 300 mW SMT 2-Pin SOD-323
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 68V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123