onsemi, 3.3V Zener Diode ±5% 300 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 184-1319
- Mfr. Part No.:
- MM3Z3V3T1G
- Brand:
- onsemi
28250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 250)
$0.069
(exc. GST)
$0.076
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
250 - 500 | $0.069 | $17.25 |
750 - 1250 | $0.067 | $16.75 |
1500 + | $0.066 | $16.50 |
*price indicative
- RS Stock No.:
- 184-1319
- Mfr. Part No.:
- MM3Z3V3T1G
- Brand:
- onsemi
Related links
- onsemi, 3.3V Zener Diode ±5% 300 mW SMT 2-Pin SOD-323
- onsemi, 3.3V Zener Diode 2% 200 mW SMT 2-Pin SOD-323
- onsemi, 3.3V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- Nexperia, 3.3V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- onsemi, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 3.9V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- onsemi, 7.5V Zener Diode 5% 300 mW SMT 2-Pin SOD-323