onsemi 1, 27 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-523

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 200 units)*

$23.00

(exc. GST)

$25.20

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 25,200 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
200 - 600$0.115$23.00
800 - 1400$0.112$22.40
1600 +$0.11$22.00

*price indicative

Packaging Options:
RS Stock No.:
802-4679
Mfr. Part No.:
MM5Z27VT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

27V

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

2mA

Maximum Zener Impedance

80Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

50nA

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

1.7mm

Width

900μm

Series

MM5ZxxxT1G

Height

700μm

Typical Voltage Temperature Coefficient

25.3mV/K

Automotive Standard

No

Zener Diodes 500mW, MM5ZxxxT1G / SZMM5ZxxxT1G Series, ON Semiconductor


Surface Mount case: SOD-523

Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy