- RS Stock No.:
- 792-0973
- Mfr. Part No.:
- BZX384-B6V2,115
- Brand:
- Nexperia
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 100)
$0.101
(exc. GST)
$0.111
(inc. GST)
Units | Per unit | Per Reel* |
100 - 700 | $0.101 | $10.10 |
800 - 1400 | $0.101 | $10.10 |
1500 + | $0.10 | $10.00 |
*price indicative |
- RS Stock No.:
- 792-0973
- Mfr. Part No.:
- BZX384-B6V2,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 300mW, BZX384 Series, Nexperia
Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)
Surface Mount case: SOD-323 (SC-76)
Surface Mount case: SOD-323 (SC-76)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 6.2V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Package Type | SOD-323 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 10Ω |
Maximum Reverse Leakage Current | 3µA |
Dimensions | 1.8 x 1.35 x 1.05mm |
Typical Voltage Temperature Coefficient | 2.3mV/K |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Related links
- Nexperia, 6.2V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 6.2V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 6.2V Zener Diode 5% 1 W SMT 4-Pin UPAK
- Nexperia, 6.2V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 6V Zener Diode 2% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 6.2V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 6.2V Zener Diode 2% 400 mW SMT 2-Pin SOD-323
- Nexperia, 6.2V Zener Diode 5% 300 mW SMT 2-Pin UMD