Nexperia, 3.3V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- RS Stock No.:
- 438-1606
- Mfr. Part No.:
- BZV55-C3V3,115
- Brand:
- Nexperia
5000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2500)
$0.053
(exc. GST)
$0.058
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 2500 | $0.053 | $132.50 |
5000 - 10000 | $0.053 | $132.50 |
12500 - 22500 | $0.051 | $127.50 |
25000 - 47500 | $0.049 | $122.50 |
50000 + | $0.048 | $120.00 |
*price indicative
- RS Stock No.:
- 438-1606
- Mfr. Part No.:
- BZV55-C3V3,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, BZV55 Series, Nexperia
NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 3.3V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | MiniMELF |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 95Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 3.7 x 1.6 x 1.6mm |
Maximum Operating Temperature | +200 °C |
Typical Voltage Temperature Coefficient | -2.4mV/°C |
Minimum Operating Temperature | -65 °C |
Related links
- Nexperia, 3.3V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 3.3V Zener Diode 5% 300 mW SMT 2-Pin SOD-523
- Nexperia, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 13V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 27V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 9.1V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 18V Zener Diode ±5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 11V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF