Nexperia 1, 16 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$145.00

(exc. GST)

$160.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 10000$0.058$145.00
12500 +$0.052$130.00

*price indicative

RS Stock No.:
178-7063
Mfr. Part No.:
BZV55-C16,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Nominal Zener Voltage Vz

16V

Product Type

Zener Diode

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

40Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

50nA

Maximum Operating Temperature

200°C

Series

BZV55

Standards/Approvals

No

Length

3.7mm

Height

1.6mm

Automotive Standard

No

Typical Voltage Temperature Coefficient

12.4mV/°C

COO (Country of Origin):
CN

Zener Diodes 500mW, BZV55 Series, Nexperia


NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.

Zener Diodes, Nexperia


  • RS Stock No. 0508668
  • Mfr. Part No. BZV55-C16,115
Each (In a Pack of 200)
$0.097
  • RS Stock No. 0788564
  • Mfr. Part No. BZV55-C20,115
Each (In a Pack of 25)
$0.155
  • RS Stock No. 0788564P
  • Mfr. Part No. BZV55-C20,115
Each (Supplied on a Reel)
$0.155
  • RS Stock No. 4845699
  • Mfr. Part No. BZV55-C4V7,115
Each (In a Pack of 50)
$0.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy