Nexperia, 9.1V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- RS Stock No.:
- 788-491
- Mfr. Part No.:
- BZV55-C9V1,115
- Brand:
- Nexperia
3225 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.227
(exc. GST)
$0.25
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 600 | $0.227 | $5.675 |
625 - 1225 | $0.222 | $5.55 |
1250 + | $0.219 | $5.475 |
*price indicative
- RS Stock No.:
- 788-491
- Mfr. Part No.:
- BZV55-C9V1,115
- Brand:
- Nexperia
Related links
- Nexperia, 9.1V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 9.1V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 9.1V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- Vishay, 9.1V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 27V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 13V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 18V Zener Diode ±5% 500 mW SMT 2-Pin MiniMELF