Nexperia 1, 3 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- RS Stock No.:
- 865-2129
- Mfr. Part No.:
- BZV55-C3V0,115
- Brand:
- Nexperia
This image is representative of the product range
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 500 units)*
$35.00
(exc. GST)
$40.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,500 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 500 - 500 | $0.07 | $35.00 | - |
| 1000 - 1000 | $0.069 | $34.50 | 1% |
| 1500 + | $0.069 | $34.50 | 1% |
*price indicative
- RS Stock No.:
- 865-2129
- Mfr. Part No.:
- BZV55-C3V0,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 3V | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-80 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 95Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 10μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Series | BZV55 | |
| Standards/Approvals | No | |
| Length | 3.7mm | |
| Height | 1.6mm | |
| Automotive Standard | No | |
| Typical Voltage Temperature Coefficient | -2.1mV/°C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 3V | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-80 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 95Ω | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 10μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Series BZV55 | ||
Standards/Approvals No | ||
Length 3.7mm | ||
Height 1.6mm | ||
Automotive Standard No | ||
Typical Voltage Temperature Coefficient -2.1mV/°C | ||
Zener Diodes 500mW, BZV55 Series, Nexperia
Zener Diodes, Nexperia
- RS Stock No. 0788508
- Mfr. Part No. BZV55-C10,115
- RS Stock No. 0508652
- Mfr. Part No. BZV55-C2V7,115
- RS Stock No. 0788520
- Mfr. Part No. BZV55-C13,115
- RS Stock No. 0788508P
- Mfr. Part No. BZV55-C10,115
Related links
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80


