ROHM, 9.1V Zener Diode 150 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 264-3732
- Mfr. Part No.:
- EDZVFHT2R9.1B
- Brand:
- ROHM
Bulk discount available
Subtotal (1 pack of 25 units)**
$6.35
(exc. GST)
$6.975
(inc. GST)
15975 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
25 - 25 | $0.254 | $6.35 |
50 - 475 | $0.25 | $6.25 |
500 - 975 | $0.092 | $2.30 |
1000 - 2475 | $0.062 | $1.55 |
2500 + | $0.054 | $1.35 |
**price indicative
- RS Stock No.:
- 264-3732
- Mfr. Part No.:
- EDZVFHT2R9.1B
- Brand:
- ROHM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ROHM | |
Nominal Zener Voltage | 9.1V | |
Diode Configuration | Single | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 150 mW | |
Package Type | SOD-523 | |
Pin Count | 2 | |
Select all | ||
---|---|---|
Brand ROHM | ||
Nominal Zener Voltage 9.1V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 150 mW | ||
Package Type SOD-523 | ||
Pin Count 2 | ||
Related links
- ROHM, 9.1V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 6.8V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 2.63V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 7.5V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 4.7V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 10V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 18V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 6.2V Zener Diode 150 mW SMT 2-Pin SOD-523