ROHM 1, 10 V Zener Diode, Single 150 mW Surface 2-Pin SOD-523

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 200 units)*

$18.80

(exc. GST)

$20.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
200 - 800$0.094$18.80
1000 - 1800$0.092$18.40
2000 - 9800$0.091$18.20
10000 - 19800$0.089$17.80
20000 +$0.087$17.40

*price indicative

Packaging Options:
RS Stock No.:
133-2970
Mfr. Part No.:
EDZVT2R10B
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage Vz

10V

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

150mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

60Ω

Maximum Reverse Leakage Current

100nA

Maximum Operating Temperature

150°C

Length

1.7mm

Series

EDZV

Standards/Approvals

No

Height

0.7mm

Automotive Standard

No

Zener Diodes 150mW, EDZ, EDZC Series, ROHM


Zener Diodes, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy