ROHM 1, 18 V Zener Diode, Single 150 mW Surface 2-Pin SOD-523

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
133-2974
Mfr. Part No.:
EDZVT2R18B
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Zener Diode

Nominal Zener Voltage Vz

18V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

150mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

100nA

Maximum Operating Temperature

150°C

Series

EDZV

Height

0.7mm

Standards/Approvals

No

Length

1.7mm

Automotive Standard

No

Zener Diodes 150mW, EDZ, EDZC Series, ROHM


Zener Diodes, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy