- RS Stock No.:
- 243-4596
- Mfr. Part No.:
- BZX8850S-C6V2YL
- Brand:
- Nexperia
10000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.276
(exc. GST)
$0.304
(inc. GST)
Units | Per unit | Per Pack* |
25 - 475 | $0.276 | $6.90 |
500 - 975 | $0.27 | $6.75 |
1000 - 2475 | $0.264 | $6.60 |
2500 - 4975 | $0.257 | $6.425 |
5000 + | $0.251 | $6.275 |
*price indicative |
- RS Stock No.:
- 243-4596
- Mfr. Part No.:
- BZX8850S-C6V2YL
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
The Nexperia Low-current voltage regulator diodes in an ultra small SOD882BD (DFN1006BD-2) leadless surface mounted device (SMD) plastic package with side-wettable flanks.
Total power dissipation is less than and equal to 365 mW
Tolerance series is approximately ± 5 %
Working voltage range: nominal 1.8 V to 75 V
Specified at a low test current (50 μA), ideal for low bias and portable battery-powered applications
Tolerance series is approximately ± 5 %
Working voltage range: nominal 1.8 V to 75 V
Specified at a low test current (50 μA), ideal for low bias and portable battery-powered applications
Low-current general regulation functions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 6.2V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 365 mW |
Package Type | DFN1006BD-2 |
Zener Type | Voltage Regulator |
Related links
- Nexperia, 6.2V Zener Diode 3% 250 mW SMT 3-Pin SOT-23
- Nexperia, 6.2V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 6.2V Zener Diode 1% 250 mW SMT 3-Pin SOT-23
- Nexperia, 6.2V Zener Diode 5% 1 W SMT 4-Pin UPAK
- Nexperia, 6.2V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 6.2V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- Nexperia, 6.2V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 6.2V Zener Diode 5% 300 mW SMT 2-Pin UMD