Nexperia, 6.2V Zener Diode 1% 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 165-8569
- Mfr. Part No.:
- BZX84-A6V2
- Brand:
- Nexperia
This image is representative of the product range
1 / 1
Bulk discount available
Subtotal (1 reel of 3000 units)**
$1,242.00
(exc. GST)
$1,365.00
(inc. GST)
On back order for despatch 24/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
3000 - 12000 | $0.414 | $1,242.00 |
15000 + | $0.372 | $1,116.00 |
**price indicative
- RS Stock No.:
- 165-8569
- Mfr. Part No.:
- BZX84-A6V2
- Brand:
- Nexperia
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Nominal Zener Voltage | 6.2V | |
Diode Configuration | Single | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 250 mW | |
Package Type | SOT-23 (TO-236AB) | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 1% | |
Pin Count | 3 | |
Test Current | 5mA | |
Maximum Zener Impedance | 10Ω | |
Maximum Reverse Leakage Current | 3µA | |
Dimensions | 3 x 1.4 x 1.1mm | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +150 °C | |
Typical Voltage Temperature Coefficient | 2.3mV/K | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage 6.2V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 250 mW | ||
Package Type SOT-23 (TO-236AB) | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 1% | ||
Pin Count 3 | ||
Test Current 5mA | ||
Maximum Zener Impedance 10Ω | ||
Maximum Reverse Leakage Current 3µA | ||
Dimensions 3 x 1.4 x 1.1mm | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Typical Voltage Temperature Coefficient 2.3mV/K | ||
Related links
- Nexperia, 6.2V Zener Diode 1% 250 mW SMT 3-Pin SOT-23
- Nexperia, 16V Zener Diode 1% 250 mW SMT 3-Pin SOT-23
- Nexperia, 6.2V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 5.1V Zener Diode 1% 250 mW SMT 3-Pin SOT-23
- Nexperia, 33V Zener Diode 1% 250 mW SMT 3-Pin SOT-23
- Nexperia, 6.2V Zener Diode 3% 250 mW SMT 3-Pin SOT-23
- Nexperia, 8.2V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 11V Zener Diode 5% 250 mW SMT 3-Pin SOT-23