Recently searched

    Nexperia, 6.2V Zener Diode 3% 250 mW SMT 3-Pin SOT-23

    Nexperia, 6.2V Zener Diode 3% 250 mW SMT 3-Pin SOT-23

    This image is representative of the product range

    1 / 1
    Bulk discount available

    Subtotal (1 pack of 50 units)**

    $13.05

    (exc. GST)

    $14.35

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    50 - 700$0.261$13.05
    750 - 1450$0.256$12.80
    1500 +$0.251$12.55

    **price indicative

    Packaging Options:
    RS Stock No.:
    816-6791
    Mfr. Part No.:
    PLVA662A,215
    Brand:
    Nexperia
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Nexperia

    Diode Configuration

    Single

    Nominal Zener Voltage

    6.2V

    Number of Elements per Chip

    1

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    250 mW

    Package Type

    SOT-23

    Zener Type

    Avalanche

    Zener Voltage Tolerance

    3%

    Pin Count

    3

    Test Current

    0.25mA

    Maximum Reverse Leakage Current

    100nA

    Dimensions

    3 x 1.4 x 1mm

    Typical Voltage Temperature Coefficient

    2.65mV/K

    Maximum Operating Temperature

    +150 °C

    Related links