ON Semiconductor, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 186-9472
- Mfr. Part No.:
- SZMMSZ5232BT1G
- Brand:
- onsemi
4600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.385
(exc. GST)
$0.423
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 725 | $0.385 | $9.625 |
750 - 1475 | $0.382 | $9.55 |
1500 + | $0.37 | $9.25 |
*price indicative
- RS Stock No.:
- 186-9472
- Mfr. Part No.:
- SZMMSZ5232BT1G
- Brand:
- onsemi
Related links
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.6V Zener Diode 7% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 68V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 1.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123