onsemi, 5.6V Zener Diode ±5% 200 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 186-9181
- Mfr. Part No.:
- MM3Z5V6C
- Brand:
- onsemi
7200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.22
(exc. GST)
$0.24
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 700 | $0.22 | $11.00 |
750 - 1450 | $0.215 | $10.75 |
1500 + | $0.212 | $10.60 |
*price indicative
- RS Stock No.:
- 186-9181
- Mfr. Part No.:
- MM3Z5V6C
- Brand:
- onsemi
Related links
- onsemi, 5.6V Zener Diode ±5% 200 mW SMT 2-Pin SOD-323F
- onsemi, 5.6V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- Taiwan Semi, 5.6V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- onsemi, 3.6V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- onsemi, 9.1V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- onsemi, 4.7V Zener Diode ±5% 200 mW SMT 2-Pin SOD-323F
- onsemi, 16V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- Taiwan Semi, 3V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F