onsemi, 5.6V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 146-2013
- Mfr. Part No.:
- MM3Z5V6B
- Brand:
- onsemi
600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.063
(exc. GST)
$0.069
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.063 | $189.00 |
6000 - 9000 | $0.061 | $183.00 |
12000 + | $0.061 | $183.00 |
*price indicative
- RS Stock No.:
- 146-2013
- Mfr. Part No.:
- MM3Z5V6B
- Brand:
- onsemi
Related links
- onsemi, 5.6V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 5.6V Zener Diode 2% 200 mW SMT 2-Pin SOD-323
- ROHM, 5.6V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 5.6V Zener Diode ±5% 200 mW SMT 2-Pin SOD-323F
- onsemi, 7.5V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 12V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 11V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F