Taiwan Semi, 3V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 170-3985
- Mfr. Part No.:
- BZT52C3V0S RR
- Brand:
- Taiwan Semiconductor
Available for back order.
Price (ex. GST) Each (On a Reel of 3000)
$0.078
(exc. GST)
$0.086
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 + | $0.078 | $234.00 |
*price indicative
- RS Stock No.:
- 170-3985
- Mfr. Part No.:
- BZT52C3V0S RR
- Brand:
- Taiwan Semiconductor
Related links
- Taiwan Semi, 5.6V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- Taiwan Semi, 18V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- Taiwan Semi, 75V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 3V Zener Diode 200 mW SMT 2-Pin SOD-323F
- onsemi, 3V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 5.6V Zener Diode ±5% 200 mW SMT 2-Pin SOD-323F
- onsemi, 3.6V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- onsemi, 9.1V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F