onsemi, 5.6V Zener Diode ±5% 200 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 186-8887
- Mfr. Part No.:
- MM3Z5V6C
- Brand:
- onsemi
7200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.049
(exc. GST)
$0.054
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.049 | $147.00 |
6000 - 9000 | $0.048 | $144.00 |
12000 + | $0.047 | $141.00 |
*price indicative
- RS Stock No.:
- 186-8887
- Mfr. Part No.:
- MM3Z5V6C
- Brand:
- onsemi
Related links
- onsemi, 5.6V Zener Diode ±5% 200 mW SMT 2-Pin SOD-323F
- onsemi, 5.6V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- Taiwan Semi, 5.6V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- onsemi, 3.6V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- onsemi, 9.1V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- onsemi, 4.7V Zener Diode ±5% 200 mW SMT 2-Pin SOD-323F
- onsemi, 16V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- Taiwan Semi, 3V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F