onsemi, 9.1V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 145-4365
- Mfr. Part No.:
- MM3Z9V1C
- Brand:
- onsemi
Available for back order.
Price (ex. GST) Each (On a Reel of 3000)
$0.052
(exc. GST)
$0.057
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 + | $0.052 | $156.00 |
*price indicative
- RS Stock No.:
- 145-4365
- Mfr. Part No.:
- MM3Z9V1C
- Brand:
- onsemi
Related links
- onsemi, 5.6V Zener Diode ±5% 200 mW SMT 2-Pin SOD-323F
- onsemi, 3.6V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- onsemi, 4.7V Zener Diode ±5% 200 mW SMT 2-Pin SOD-323F
- onsemi, 16V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- ROHM, 9.1V Zener Diode 200 mW SMT 2-Pin SOD-323F
- ROHM, 9.1V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- Taiwan Semi, 5.6V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- Taiwan Semi, 3V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F