onsemi, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 184-1367
- Mfr. Part No.:
- MMSZ5237BT1G
- Brand:
- onsemi
35500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.082
(exc. GST)
$0.09
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 700 | $0.082 | $8.20 |
800 - 1400 | $0.08 | $8.00 |
1500 + | $0.079 | $7.90 |
*price indicative
- RS Stock No.:
- 184-1367
- Mfr. Part No.:
- MMSZ5237BT1G
- Brand:
- onsemi
Related links
- onsemi, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 8.2V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- onsemi, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Diodes Inc, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 68V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123