onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 802-1844
- Mfr. Part No.:
- MMSZ4689T3G
- Brand:
- onsemi
On back order for despatch 18/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Tape of 200)
$0.102
(exc. GST)
$0.112
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
200 - 200 | $0.102 | $20.40 |
400 - 800 | $0.102 | $20.40 |
1000 - 1800 | $0.097 | $19.40 |
2000 - 3800 | $0.094 | $18.80 |
4000 + | $0.092 | $18.40 |
*price indicative
- RS Stock No.:
- 802-1844
- Mfr. Part No.:
- MMSZ4689T3G
- Brand:
- onsemi
Related links
- onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-523
- Vishay, 5.1V Zener Diode 2% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Vishay, 5.1V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.1V Zener Diode 6% 500 mW SMT 2-Pin SOD-123