onsemi, 3.3V Zener Diode ±5% 300 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 184-0979
- Mfr. Part No.:
- MM3Z3V3T1G
- Brand:
- onsemi
28250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.032
(exc. GST)
$0.035
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.032 | $96.00 |
6000 - 9000 | $0.031 | $93.00 |
12000 + | $0.031 | $93.00 |
*price indicative
- RS Stock No.:
- 184-0979
- Mfr. Part No.:
- MM3Z3V3T1G
- Brand:
- onsemi
Related links
- onsemi, 3.3V Zener Diode ±5% 300 mW SMT 2-Pin SOD-323
- onsemi, 3.3V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 3.3V Zener Diode 2% 200 mW SMT 2-Pin SOD-323
- Nexperia, 3.3V Zener Diode 5% 300 mW SMT 2-Pin SOD-523
- onsemi, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 3.9V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- onsemi, 4.3V Zener Diode 5% 300 mW SMT 2-Pin SOD-323