onsemi, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 545-2989
- Mfr. Part No.:
- MMSZ5226BT1G
- Brand:
- onsemi
680 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.171
(exc. GST)
$0.188
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 740 | $0.171 | $3.42 |
760 - 1480 | $0.166 | $3.32 |
1500 + | $0.164 | $3.28 |
*price indicative
Related links
- onsemi, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Diodes Inc, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 68V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123