onsemi, 3.3V Zener Diode 2% 200 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 163-2194
- Mfr. Part No.:
- MM3Z3V3ST1G
- Brand:
- onsemi
35550 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.069
(exc. GST)
$0.076
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.069 | $207.00 |
6000 - 9000 | $0.067 | $201.00 |
12000 + | $0.066 | $198.00 |
*price indicative
- RS Stock No.:
- 163-2194
- Mfr. Part No.:
- MM3Z3V3ST1G
- Brand:
- onsemi
Related links
- onsemi, 3.3V Zener Diode 2% 200 mW SMT 2-Pin SOD-323
- onsemi, 3.3V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 3.3V Zener Diode ±5% 300 mW SMT 2-Pin SOD-323
- onsemi, 5.6V Zener Diode 2% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 3.3V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- onsemi, 12V Zener Diode 2% 200 mW SMT 2-Pin SOD-323
- onsemi, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323
- onsemi, 5.1V Zener Diode 2% 200 mW SMT 2-Pin SOD-323